Mill-Max835-13-002-40-030001Connector Headers and PCB Receptacles

Conn Socket Strip SKT 2 POS 2.54mm Solder RA SMD T/R

  • Buy Options
  • Information
ECCN (US) EAR99
Part Status Active
Type Socket Strip
Gender SKT
Number of Contacts 2
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Right Angle
Maximum Current Rating (A) 3
Packaging Tape and Reel
Product Length (mm) 5.08
Product Depth (mm) 5.71
Product Height (mm) 1.82
Mounting Surface Mount

1,450 parts: Ships today

    Total$2.55+ free shippingPrice for 1

    • Service Fee  $7.00

      Arrow Reel

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      1450
      Country Of origin:
      United States of America
         
      • Price: $2.5519
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Cut Strips

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,450 parts
      • Price: $2.5519
      1. 1+$2.5519
      2. 10+$2.5139
      3. 25+$2.4748
      4. 50+$2.4357
      5. 100+$2.3966
      6. 250+$2.3587
      7. 500+$2.3196
      8. 1000+$2.2805

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.