NEW!

Mill-Max832-40-022-30-052000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 22 POS 2mm Solder ST SMD

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Unconfirmed
Automotive No
PPAP No
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 22
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Row Spacing (mm) 2
Product Length (mm) 22
Product Depth (mm) 5.51
Product Height (mm) 8.33
Mounting Surface Mount

49 parts: Ships today

    Total$20.51+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 49 parts
      • Price: $20.5149
      1. 1+$20.5149

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.