Connector RF
82_MCX-S50-0-29/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
MCX
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Length (mm)
6.1
Product Depth (mm)
6.1
Product Height (mm)
5.2
Mounting
Surface Mount

