Arrow Electronic Components Online
81261|DESCO|limage
81261|DESCO|simage
Top Purchased
테이프

81261

Tapes Masking Tape Rubber Rubber 54.86m

Desco Industries
Datasheets 

Product Technical Specifications
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    4811.41.21.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Masking Tape
  • Backing Material
    Rubber
  • Adhesive Material
    Rubber
  • Product Length (m)
    54.86
  • Thickness (mm)
    0.18

Documentation and Resources

Datasheets
Design resources