Connector Headers and PCB Receptacles
81050-650C04-RB
Conn Ejector Header HDR 50 POS 1.27mm Solder ST SMD Tray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Key/Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
0.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
45.97
Product Depth (mm)
8.79
Product Height (mm)
15.75
Mounting
Surface Mount

