Connector Circular
802-009-06Z16-7SA
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
6-7
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Stainless Steel
Shell Plating
Passivated
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000
Product Diameter (mm)
18.29
Product Length (mm)
28.58
Product Depth (mm)
15.88
Product Height (mm)
18.29

