NEW!
Mill-Max8019304710001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 47 POS 2.54mm Solder ST Thru-Hole
- Buy Options
- Information
| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 47 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 4.5 |
| Maximum Voltage Rating | 150VDC|100VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 119.3 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.01 |
| Mounting | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
