Arrow Electronic Components Online
77202C|MURATAPS|simage
77202C|MURATAPS|limage
Top Searched
Pulse Transformers

77202C

Pulse Transformer 1:1:1 2500Vrms 0.25Ohm Prim. DCR 0.22Ohm/0.28Ohm Sec. DCR 40pF 6 Terminal Pin Thru-Hole

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1:1
  • Maximum Interwinding Capacitance (pF)
    40
  • Primary Side Inductance (uH)
    1000(Min)
  • Maximum Primary Leakage Inductance (uH)
    3
  • Maximum DCR Primary Side (Ohm)
    0.25
  • Maximum DCR Secondary Side (Ohm)
    0.22/0.28
  • High Potential
    2500Vrms
  • Primary ET-Constant (Vus)
    120
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    20.3
  • Product Height (mm)
    12.3

Documentation and Resources

Datasheets
Design resources