Arrow Electronic Components Online
76STC02T|GRAYHILL|simage
76STC02T|GRAYHILL|limage
Switch DIP

76STC02T

Switch DIP OFF ON SPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube

Grayhill
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Toggle
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.15@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    <=30
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    5.08
  • Seal
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    9.7
  • Body Depth (mm)
    9.65
  • Body Height (mm)
    6.78
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    11.86

Documentation and Resources

Datasheets
Design resources