Misc Products
750-842
Ethernet Tcp/Ip Programmable Fieldbus Controller 10 Mbit/S Digital And Analog Signals
WAGOProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
环保无铅
Active
美国海关商品代码
8537.10.91.60
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Programmable Fieldbus Controller
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
71.1
Product Length (mm)
50.5
Product Weight (g)
179
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-25
Packaging
Box

