Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
SMB
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold/Tin
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Lock-On
Polarity
Standard
Packaging
Bag
Mounting
Cable Mount

