Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 15
Power Rating (W)
12
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
211.9
Noise Level (dB)
53
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
150 X 55
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
72
Product Diameter (Metric) (mm)
150
Product Height (Metric) (mm)
55

