Grayhill71BY23404Mechanical Encoders
Mechanical Encoder Rotary Flat 0.113N.m Straight Binary Panel Mount Solder Lug Automotive
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR 99 |
| Part Status | Active |
| HTS | 8543.70.99.60 |
| Number of Channels | 4 |
| Motion | Rotary |
| Shaft Style | Flat |
| Terminal Type | Solder Lug |
| Maximum Operating Torque (N.m) | 0.113 |
| Mechanical Life (Cycles) | 50000 |
| Typical Operating Supply Voltage | 30VDC |
| Programmability | No |
| Encoder Code | Binary |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 36.78 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
