Arrow Electronic Components Online
70GIDC24|GRAYHILL|simage
70GIDC24|GRAYHILL|limage
I/O Relay Modules

70G-IDC24

I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Input Module
  • Input Type
    DC
  • Maximum Input Voltage
    32VDC
  • Minimum Input Voltage
    3VDC
  • Maximum Input Current
    18mA
  • Maximum Load Current
    50mA
  • I/O Isolation Voltage
    4000Vrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources