Arrow Electronic Components Online
68B5254|GRAYHILL|simage
68B5254|GRAYHILL|limage
Joysticks

68B-525-4

Joysticks 20mA 5.5VDC Cable with Connector

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (mA)
    20
  • Maximum DC Voltage Rating (VDC)
    5.5
  • Termination Style
    Cable with Connector
  • IP Rating
    IP67
  • Seal
    Panel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources