Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Number of Directions
8
Maximum Current Rating (mA)
12
Maximum DC Voltage Rating (VDC)
5.25
Mechanical Life (Cycles)
1000000
Termination Style
Pin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

