Digital Signal Processors - DSPs
66AK2H12BAAW2
DSP Fixed-Point/Floating-Point 32bit 1.2GHz 1517-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
66AK2Hx
Device Core
ARM Cortex A15|C66x
Core Architecture
ARM
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
128KB
RAM Size
6144KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
32
Device Input Clock Speed (MHz)
1200
USART
0
UART
2
USB
1
SPI
3
I2C
3
I2S
0
CAN
0
Ethernet
4
Minimum Operating Supply Voltage (V)
0.902|0.95|1.425|1.71
Typical Operating Supply Voltage (V)
0.95|1|1.5|1.8
Maximum Operating Supply Voltage (V)
0.997|1.05|1.575|1.89
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
3.02(Max)
Package Width
40.2(Max)
Package Length
40.2(Max)
PCB changed
1517
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1517
Lead Shape
Ball

