Connector Headers and PCB Receptacles
6450843-6
Conn Board to Board M 7Power POS 7.62mm Press Fit RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
M
Number of Contacts
7Power
Number of Rows
7
Termination Method
Press Fit
Terminal Pitch (mm)
7.62
Body Orientation
Right Angle
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
64.51
Product Depth (mm)
23.62
Product Height (mm)
14.57
Tail Length (mm)
5.33
Mounting
Through Hole

