Arrow Electronic Components Online
643201318|MOLEX|limage
643201318|MOLEX|simage
커넥터 이산 와이어 하우징

64320-1318

Conn Housing RCP 48Power POS 2.54mm/3.7mm Crimp ST Cable Mount Gray Carton

Molex
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    48Power
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54/3.7
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (12/6)/Contact
  • Maximum Voltage Rating
    14VDC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    20
  • Packaging
    Carton
  • Product Weight (g)
    35.7
  • Product Length (mm)
    53.2
  • Product Depth (mm)
    35.25
  • Product Height (mm)
    40.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources