Grayhill63K256Optical Encoders
Optical Encoder Rotary Incremental Flat 0.004N.m Straight Digital Square Wave Through Hole PC Pin 256CPR
- Buy Options
- Information
| EU RoHS | Compliant |
| Part Status | Active |
| Number of Channels | 2 |
| Motion | Rotary |
| Shaft Style | Flat |
| Pulses per Revolution | 1024 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.004 |
| Maximum Operating Speed | 5000r/min |
| Programmability | No |
| Mechanical Life (Cycles) | 300000000 |
| Encoder Signal | Digital Square Wave |
| Minimum Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Through Hole |
| Shock Rating | 100G |
| Body Orientation | Straight |
| Shaft Diameter (mm) | 6.34 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 31.04 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
