Optical Encoders
62S18-L5-020C
Optical Encoder Rotary Incremental Flat 0.01(Avg) Straight Digital Square Wave Panel Mount Connector 5CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.88.85
Automotive
No
PPAP
No
Type
Compact Encoder
Number of Channels
2
Number of Decks
1
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
20
Terminal Type
Connector
Maximum Operating Torque (N.m)
0.01(Avg)
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Panel Mount
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6.32
Product Length (mm)
12.7
Product Depth (mm)
13.72
Product Height (mm)
24.79

