Grayhill62B22-LPP-025COptical Encoders

Optical Encoder Rotary Incremental Flat 0.035(Avg)N.m Straight Digital Square Wave Panel Mount Connector 4CPR Medical

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR 99
Part Status Active
HTS 8541.40.80.00
Number of Channels 2
Motion Rotary
Shaft Style Flat
Pulses per Revolution 16
Terminal Type Connector
Maximum Operating Torque (N.m) 0.035(Avg)
Programmability No
Mechanical Life (Cycles) 1000000
Encoder Signal Digital Square Wave
Minimum Operating Supply Voltage 4.75VDC
Typical Operating Supply Voltage 5VDC
Maximum Operating Supply Voltage 5.25VDC
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Encoder Reading Incremental
Mounting Panel Mount
Shock Rating 100G
Body Orientation Straight
Shaft Diameter (mm) 6.35
Product Length (mm) 17.45
Product Depth (mm) 18.89
Product Height (mm) 45.39

11 parts: Ships today

    Total$69.05+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 11 parts
      • Price: $69.05
      1. 1+$69.05
      2. 5+$68.82

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.