Grayhill62A11-01-085SOptical Encoders

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR

  • Buy Options
  • Information
EU RoHS Compliant
Part Status Active
Number of Channels 2
Motion Rotary
Shaft Style Flat
Pulses per Revolution 32
Terminal Type Cable
Maximum Operating Torque (N.m) 0.014
Maximum Operating Speed 100r/min
Programmability No
Mechanical Life (Cycles) 1000000
Encoder Signal Digital Square Wave
Minimum Operating Supply Voltage 4.75VDC
Typical Operating Supply Voltage 5VDC
Maximum Operating Supply Voltage 5.25VDC
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Encoder Code Quadrature
Encoder Reading Incremental
Mounting Panel Mount
Shock Rating 100G
Body Orientation Straight
Shaft Diameter (mm) 6.35
Product Length (mm) 12.7
Product Depth (mm) 16.26
Product Height (mm) 30.78

4 parts: Ships in 2 days

    Total$34.10+ free shippingPrice for 1

    • In stock

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $34.10
      1. 1+$34.10

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.