Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Style
Handheld
Types of Tested Batteries
Lead Acid
Maximum Voltage Measurement (V)
6|12
Maximum Battery Capacity (Ah)
100
Maximum Resistance Measurement (Ohm)
0.199
Maximum Storage Temperature (°C)
70
Packaging
Box
Minimum Storage Temperature (°C)
-10
Display Type
LCD
Interface Type
USB
Minimum Operating Supply Voltage
5.5VDC

