Complex Programmable Logic Devices - CPLDs
5M570ZM100C4N
CPLD MAX® VFamily 440Macro Cells 184.1MHz 1.8V 100-Pin MBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MAX® V
Logic Elements
570
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
57
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
440
Data Gate
No
Maximum Number of User I/Os
74
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Programmable Type
In System Programmable
Maximum Internal Frequency (MHz)
1976.2
Maximum Internal Frequency (MHz)
184.1
Maximum Clock to Output Delay (ns)
6.7
Maximum Propagation Delay Time (ns)
9.5, 5.7
Speed Grade
4
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
6
PCB changed
100
Standard Package Name
BGA
Supplier Package
MBGA
Pin Count
100
Lead Shape
Ball
Order Quantity

