Arrow Electronic Components Online
5HF500R|BEL_FUSE|simage
5HF500R|BEL_FUSE|limage
Fuses

5HF 500-R

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Adapter|Battery Charger|Monitor|Power Supply
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    1.11
  • Typical Melting I2t (A²S)
    0.16
  • Typical Cold Resistance (Ohm)
    0.34
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.1
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources