Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Toroid Core
Application
Inductive Components
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
16
Product Height (mm)
6.35