Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Untinted Non Diffused
Mounting Orientation
Reverse Mount
Intensity
1000mcd
Dominant Wavelength (nm)
630(Max)
Viewing Angle (°)
30
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.6
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2

