Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Inverting
Absolute Propagation Delay Time (ns)
12.3
Maximum Propagation Delay Time @ Maximum CL (ns)
5.6@5V
Propagation Delay Test Condition (pF)
50
Input Level
TTL
Output Level
TTL
Output Type
3-State
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.45(Max)
Package Width
7.62(Max)
Package Length
13.72(Max)
PCB changed
20
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
20
Lead Shape
Flat

