Arrow Electronic Components Online
591D475X9020A2T15H|VISHAY|simage
591D475X9020A2T15H|VISHAY|limage
Capacitor Tantalum Solid

591D475X9020A2T15H

Cap Tant Solid 4.7uF 20V A CASE 10% (3.7 X 1.8 X 1.5mm) Pad SMD 1.9 Ohm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • ESR (Ohm)
    1.9
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.18
  • IL (uA)
    0.9
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    A
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    3.7 X 1.8 X 1.5
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.7(Max)
  • Product Depth (mm)
    1.8
  • Product Height (mm)
    1.5(Max)

Documentation and Resources

Datasheets
Design resources