Switch KeyLock
58J9A90-01-2-02N
Switch Key Lock DPDT 90° Flat Key 0.2A 115VAC 30VDC Solder Lug 25000Cycles Panel Mount
GrayhillProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Tumbler Lock
Pole Throw Configuration
DPDT
Key Style
Flat Key
Maximum Current Rating (A)
0.2
Maximum AC Voltage Rating (V)
115
Maximum DC Voltage Rating (V)
30
Dielectric Strength
>600VAC
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
25000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Positions
2
Terminal Length (mm)
4.75
Contact Style
Non-Shorting
Bezel Style
Round
Key Removable Positions
2
Base Material
Thermoset Plastic
Housing Material
Nylon
Body Orientation
Straight
Bushing Length (mm)
20.12
Product Length (mm)
22.86
Product Depth (mm)
22.86
Product Height (mm)
56.31

