Arrow Electronic Components Online
5861101105F|DIALIGHT|simage
5861101105F|DIALIGHT|limage
Top Searched
LED Modules

586-1101-105F

LED Modules Uni-Color Red 639nm 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8539.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Lamp
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Intensity
    775mcd
  • Peak Wavelength (nm)
    639
  • Rated Current (mA)
    10
  • Rated Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Supplier Color
    Red
  • High Brightness
    No
  • Diameter
    7.2 mm
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources