Backshells
5745175-5
Backshell/Cable Clamp 180° 5 Shell Size Nickel Over Copper Zinc Alloy
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
11.43
Shell Size
5
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Zinc Alloy
Body Plating
Nickel Over Copper
Color
Clear
Style
Backshell/Cable Clamp
Product Length (mm)
67.16

