Arrow Electronic Components Online
5700100101F|DIALIGHT|limage
5700100101F|DIALIGHT|simage
LEDs

570-0100-101F

LED Tri-Level Uni-Color Red 627nm 6-Pin Bag

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    15mcd
  • Dominant Wavelength (nm)
    625/N/A/625
  • Peak Wavelength (nm)
    627
  • Viewing Angle (°)
    70
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    14.37
  • Package Length
    5.08
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources