Switch Rotary
56BP30-01-4-03N
Switch Rotary 4P3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Screwdriver Shaft
Pole Throw Configuration
4P3T
Angle of Throw (°)
30
Number of Positions
3
Poles per Deck
4
Number of Decks
1
Maximum Current Rating (A)
0.2
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Maximum Operating Torque (N.m)
0.064
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Fixed
Seal
No
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
2.79
Number of Terminals
12
Base Material
Thermoset Plastic
Housing Material
Zinc Die Cast
Body Orientation
Straight
Thread Length (mm)
6.35
Body Length (mm)
12.7
Body Depth (mm)
12.7
Body Height (mm)
9.58
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
25.46

