Arrow Electronic Components Online
Cable Assembly Coaxial

5697-36

Cable Assembly Coaxial 0.91m BNC to BNC M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.91
  • Maximum Voltage Rating
    500VAC
  • Maximum Operating Temperature (°C)
    80
  • RG Type
    RG-58C/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources