Arrow Electronic Components Online
5557730-1|TE|simage
5557730-1|TE|limage
Connector Telephone and Telecom

5557730-1

Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Shell Material
    Copper Zinc Alloy
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box|Tray
  • Product Style
    Single
  • Product Length (mm)
    18.17
  • Product Depth (mm)
    16.77
  • Product Height (mm)
    16.77
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources