Arrow Electronic Components Online
5530232400F|DIALIGHT|simage
5530232400F|DIALIGHT|limage
LEDs

553-0232-400F

LED Bi-Level Bi-Color Green/Yellow 565nm/591nm Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Color
    Green|Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    5mcd|1.6mcd
  • Peak Wavelength (nm)
    565/591
  • Viewing Angle (°)
    60
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2/2.4
  • Maximum Power Dissipation (mW)
    20/75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources