Arrow Electronic Components Online
5510206003F|DIALIGHT|limage
5510206003F|DIALIGHT|simage
LEDs

551-0206-003F

LED Uni-Color Green 563nm 6-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    16mcd
  • Peak Wavelength (nm)
    563
  • Viewing Angle (°)
    45
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.1(Typ)
  • Reverse Voltage (V)
    3(Min)
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    Yes
  • Supplier Color
    Hi-Eff. Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.57
  • Package Width
    9.02
  • Package Length
    13.55
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources