Capacitor Aluminum Electrolytic
550C442T450FE2D
Cap Aluminum Lytic 4400uF 450V -10% to 50% (88.9 X 130.18mm) Clamp Mount Screw 0.0197 Ohm 24.3A 15000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4400uF
Tolerance
-10% to 50%
Voltage
450VDC
ESR (Ohm)
0.0197
Equivalent Series Resistance Type
Standard
IR (mA)
24.3
IL (uA)
4000@5Min
Lifetime (h)
15000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
88.9 X 130.18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
88.9
Product Height (mm)
130.18
Product Weight (g)
1148

