Arrow Electronic Components Online
52263-3|TE|simage
52263-3|TE|limage
Connector Terminals

52263-3

Ring Tongue Terminal 8AWG Copper Red 40.03mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    8
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Tape and Reel
  • Product Length (mm)
    40.03
  • Product Depth (mm)
    10.95
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources