Arrow Electronic Components Online
51864-4|TE|simage
51864-4|TE|originalImage
Connector Terminals

51864-4

Ring Tongue Terminal 14-16AWG Copper Blue 21.437mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Tape and Reel
  • Product Length (mm)
    21.437
  • Product Depth (mm)
    7.925
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources