Connector Headers and PCB Receptacles
5055780671
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock Plus T/R
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.71157
Product Length (mm)
16
Product Depth (mm)
9.45
Product Height (mm)
5.9
Tradename
Micro-Lock Plus
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

