Arrow Electronic Components Online
5055700501|MOLEX|limage
5055700501|MOLEX|simage
Connector Discrete Wire Housing

5055700501

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black Micro-Lock Plus Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.30671
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    8.4
  • Tradename
    Micro-Lock Plus
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources