| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 220 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
The banana jack 4900-6 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 4900-6 is housed in blue polyphenylene sulfide. This test terminal block has a maximum operating temperature of 220 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
