Capacitor Aluminum Electrolytic
478CKS035MQY
Cap Aluminum Lytic 4700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 0.071 Ohm 2.5A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.071
Equivalent Series Resistance Type
Standard
IR (mA)
2.5
IL (uA)
4935@1Min|1645@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 35.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
16
Product Height (mm)
35.5
Lead Diameter (mm)
0.8

