Arrow Electronic Components Online
4500053|EZURIO|simage
4500053|EZURIO|limage
Combo Wireless Modules

450-0053

WLAN+BT Module 2412MHz to 2472MHz 52-Pin SMD Tray

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    65
  • WLAN Frequency Range (MHz)
    2412 to 2472
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    18.3dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • BT Protocol Supported
    Bluetooth v2.1 + EDR/Bluetooth v4.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n
  • Mounting
    Surface Mount
  • Package Height
    1.79
  • Package Width
    13
  • Package Length
    18
  • PCB changed
    52
  • Supplier Package
    SMD
  • Pin Count
    52

Documentation and Resources

Datasheets
Design resources