Blowers and Fans
4312GM
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 15
Power Rating (W)
3.1
Typical Speed (r/min)
2300
Maximum Airflow (CFM)
82.4
Noise Level (dB)
39
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32
Special Features
Middle Speed

