Arrow Electronic Components Online
428150032|MOLEX|limage
428150032|MOLEX|simage
Connector Contact

428150032

Contact SKT Crimp ST Cable Mount 8AWG Mini-Fit Sr™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    50
  • Maximum Contact Resistance (mOhm)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.53
  • Product Length (mm)
    27.6
  • Product Depth (mm)
    6
  • Product Height (mm)
    7.1
  • Tradename
    Mini-Fit Sr™
  • Wire Size (AWG)
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources