Mill-Max419-10-232-30-007000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 32 POS 2.54mm Solder ST SMD Bulk
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Spring Loaded Connector |
| Gender | SKT |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Row Spacing (mm) | 2.54 |
| Maximum Voltage Rating | 150VDC|100VAC |
| Insulation Resistance (MOhm) | 10000 |
| Packaging | Bulk |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 4.29 |
| Mounting | Surface Mount |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
